Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Current Rating
1A
Socket Mounting Type
Through Hole
Device Mounting Type
Through Hole
Termination Method
Through Hole
Housing Material
Thermoplastic
Country of Origin
China
AED 56.38
AED 56.38 1 Pack of 2 (ex VAT)
AED 59.20
AED 59.20 1 Pack of 2 (inc. VAT)
1
AED 56.38
AED 56.38 1 Pack of 2 (ex VAT)
AED 59.20
AED 59.20 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 56.38 |
10 - 24 | AED 51.92 |
25+ | AED 46.88 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Current Rating
1A
Socket Mounting Type
Through Hole
Device Mounting Type
Through Hole
Termination Method
Through Hole
Housing Material
Thermoplastic
Country of Origin
China