TE Connectivity, 2499165 8 Way Horizontal Hinged Micro SIM Card Connector With Surface Mount Termination

RS Stock No.: 588-999Brand: TE ConnectivityManufacturers Part No.: 2499165-1
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Micro SIM

Insertion/Removal Method

Hinged

Gender

Receptacle

Number Of Contacts

8

Pitch

2.54mm

Body Orientation

Horizontal

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Surface Mount

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series Number

2499165

Country of Origin

Poland

Stock information temporarily unavailable.

AED 39.11

AED 39.11 1 Pack of 1 (ex VAT)

AED 41.07

AED 41.07 1 Pack of 1 (inc. VAT)

TE Connectivity, 2499165 8 Way Horizontal Hinged Micro SIM Card Connector With Surface Mount Termination

AED 39.11

AED 39.11 1 Pack of 1 (ex VAT)

AED 41.07

AED 41.07 1 Pack of 1 (inc. VAT)

TE Connectivity, 2499165 8 Way Horizontal Hinged Micro SIM Card Connector With Surface Mount Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 39.11
5 - 9AED 36.80
10+AED 33.97

Technical Document

Specifications

Card Type

Micro SIM

Insertion/Removal Method

Hinged

Gender

Receptacle

Number Of Contacts

8

Pitch

2.54mm

Body Orientation

Horizontal

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Surface Mount

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series Number

2499165

Country of Origin

Poland