Technical Document
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
50kΩ
Number of Gangs
2
Number of Turns
1
Power Rating
0.2W
Electrical Taper
Logarithmic
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6.35 mm
Actuator Type
Flatted Shaft
Tolerance
±20%
Series
27
Country of Origin
United Kingdom
Product details
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.

AED 34.71
AED 34.71 Each (ex VAT)
AED 36.45
AED 36.45 Each (inc. VAT)
Standard
1
AED 34.71
AED 34.71 Each (ex VAT)
AED 36.45
AED 36.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 34.71 |
25 - 99 | AED 32.29 |
100 - 249 | AED 30.18 |
250 - 499 | AED 28.84 |
500+ | AED 26.32 |

Technical Document
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
50kΩ
Number of Gangs
2
Number of Turns
1
Power Rating
0.2W
Electrical Taper
Logarithmic
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6.35 mm
Actuator Type
Flatted Shaft
Tolerance
±20%
Series
27
Country of Origin
United Kingdom
Product details
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
