Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU HE14
For Use With
Centerline Receptacle
Body Orientation
Straight
Housing Material
PBT
Product details
180° IDC Sockets
Single or double row IDC contacts
Polarised case
Suitable for the connection of discrete wires or ribbon cable
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

AED 85.05
AED 8.505 Each (In a Pack of 10) (ex VAT)
AED 89.30
AED 8.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 85.05
AED 8.505 Each (In a Pack of 10) (ex VAT)
AED 89.30
AED 8.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 8.505 | AED 85.05 |
250 - 740 | AED 7.665 | AED 76.65 |
750 - 1990 | AED 6.30 | AED 63.00 |
2000 - 3990 | AED 5.775 | AED 57.75 |
4000+ | AED 5.67 | AED 56.70 |

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU HE14
For Use With
Centerline Receptacle
Body Orientation
Straight
Housing Material
PBT
Product details
180° IDC Sockets
Single or double row IDC contacts
Polarised case
Suitable for the connection of discrete wires or ribbon cable
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
