TE Connectivity, Superseal Wire Seal

Technical Document
Specifications
Product details
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
AED 20.60
AED 0.206 Each (In a Pack of 100) (ex VAT)
AED 21.63
AED 0.216 Each (In a Pack of 100) (inc. VAT)
100
AED 20.60
AED 0.206 Each (In a Pack of 100) (ex VAT)
AED 21.63
AED 0.216 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.206 | AED 20.60 |
1000 - 4900 | AED 0.154 | AED 15.45 |
5000 - 9900 | AED 0.154 | AED 15.45 |
10000 - 24900 | AED 0.154 | AED 15.45 |
25000+ | AED 0.154 | AED 15.45 |
Technical Document
Specifications
Product details
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.