Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 164-7457Brand: TE ConnectivityManufacturers Part No.: 292161-2
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

AMP CT

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

TE Connectivity AMP CT 2 mm Standard Type PCB Headers

AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits

• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 0.788 Each (In a Bag of 1000) (ex VAT)

AED 826.88

AED 0.827 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

AED 787.50

AED 0.788 Each (In a Bag of 1000) (ex VAT)

AED 826.88

AED 0.827 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AMP CT

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

TE Connectivity AMP CT 2 mm Standard Type PCB Headers

AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits

• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more