Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP Mini CT
Pitch
1.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
50.0 V
Country of Origin
China
Product details
TE Connectivity 1.5mm Single Row PCB SMT Headers - Mini CT Series
Mini CT Series single row PCB mount shrouded pin headers with a 1.50mm centreline. These PCB mount shrouded CT pin headers are vertical or horizontal SMT mounting and have locating bosses to aid orientation. The pin contacts for these Mini CT series SMT headers are tin plated brass and the housings are made from UL 94V-0 nylon . For suitable mating products see stock numbers 681-1988 and 683-1692 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
AED 37.01
AED 7.402 Each (In a Pack of 5) (ex VAT)
AED 38.86
AED 7.772 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 37.01
AED 7.402 Each (In a Pack of 5) (ex VAT)
AED 38.86
AED 7.772 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP Mini CT
Pitch
1.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
50.0 V
Country of Origin
China
Product details
TE Connectivity 1.5mm Single Row PCB SMT Headers - Mini CT Series
Mini CT Series single row PCB mount shrouded pin headers with a 1.50mm centreline. These PCB mount shrouded CT pin headers are vertical or horizontal SMT mounting and have locating bosses to aid orientation. The pin contacts for these Mini CT series SMT headers are tin plated brass and the housings are made from UL 94V-0 nylon . For suitable mating products see stock numbers 681-1988 and 683-1692 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.