Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Right Angle, PCB Mount, Socket- Single Port Type B 2.0 USB Connector

RS Stock No.: 192-0057Brand: TE ConnectivityManufacturers Part No.: 292317-4
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

PCB Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,231.36

AED 19.162 Each (In a Tray of 273) (ex VAT)

AED 5,492.93

AED 20.12 Each (In a Tray of 273) (inc. VAT)

TE Connectivity Right Angle, PCB Mount, Socket- Single Port Type B 2.0 USB Connector

AED 5,231.36

AED 19.162 Each (In a Tray of 273) (ex VAT)

AED 5,492.93

AED 20.12 Each (In a Tray of 273) (inc. VAT)

TE Connectivity Right Angle, PCB Mount, Socket- Single Port Type B 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

PCB Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more