TE Connectivity PCB Mount RF Relay, 6V dc Coil, DPDT

RS Stock No.: 181-176Brand: TE ConnectivityManufacturers Part No.: 3-1462040-3
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Coil Resistance

360 Ω

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

6V dc

Mounting Type

PCB Mount

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 27.72

AED 27.72 Each (Supplied as a Tape) (ex VAT)

AED 29.11

AED 29.11 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity PCB Mount RF Relay, 6V dc Coil, DPDT
Select packaging type

AED 27.72

AED 27.72 Each (Supplied as a Tape) (ex VAT)

AED 29.11

AED 29.11 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity PCB Mount RF Relay, 6V dc Coil, DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Resistance

360 Ω

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

6V dc

Mounting Type

PCB Mount

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more