Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 512-0070Brand: TE ConnectivityManufacturers Part No.: 3-1478978-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

No

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Product details

PCB socket jacks

Without Snap-Lock

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Stock information temporarily unavailable.

AED 21.26

AED 21.26 Each (ex VAT)

AED 22.32

AED 22.32 Each (inc. VAT)

TE Connectivity, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

AED 21.26

AED 21.26 Each (ex VAT)

AED 22.32

AED 22.32 Each (inc. VAT)

TE Connectivity, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 21.26
15 - 49AED 15.28
50 - 99AED 14.70
100 - 249AED 14.33
250+AED 14.07

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

No

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Product details

PCB socket jacks

Without Snap-Lock

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.