Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film, Ceramic
Series
CFR
Temperature Coefficient
-450 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.315 | AED 31.50 |
1000 - 1900 | AED 0.158 | AED 15.75 |
2000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film, Ceramic
Series
CFR
Temperature Coefficient
-450 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand