Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
39.3mm
Width
20.88mm
Depth
13.57mm
Series
AMPLIMITE HDP-20
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
39.3 x 20.88 x 13.57mm
Maximum Operating Temperature
+105°C
Series Number
1634585
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component
Value-Added D Type Connectors
AED 83.21
AED 16.642 Each (In a Pack of 5) (ex VAT)
AED 87.37
AED 17.474 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 83.21
AED 16.642 Each (In a Pack of 5) (ex VAT)
AED 87.37
AED 17.474 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 16.642 | AED 83.21 |
25 - 95 | AED 15.96 | AED 79.80 |
100 - 245 | AED 13.282 | AED 66.41 |
250 - 495 | AED 11.76 | AED 58.80 |
500+ | AED 11.655 | AED 58.28 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
39.3mm
Width
20.88mm
Depth
13.57mm
Series
AMPLIMITE HDP-20
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
39.3 x 20.88 x 13.57mm
Maximum Operating Temperature
+105°C
Series Number
1634585
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component