TE Connectivity Plug In Automotive Relay, 12V dc Coil, 15/10A Switching Current, SPDT

RS Stock No.: 277-7216Brand: TE ConnectivityManufacturers Part No.: 3-1904022-2Distrelec Article No.: 30221387
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

15/10A

Series

Power Relay B

Terminal Type

Plug In

Maximum Switching Voltage DC

12V dc

Maximum Switching Voltage (DC)

12V dc

Length

28.5mm

Coil Resistance

85 Ω

Coil Power

1.7W

Minimum Operating Temperature

-40°C

Height

36.8mm

Maximum Operating Temperature

+125°C

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Width

28.5mm

Application

Battery Disconnection, Power Distribution, Rear Window Defogger

Dimensions

28.5 x 28.5 x 36.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,447.00

AED 32.235 Each (In a Box of 200) (ex VAT)

AED 6,769.35

AED 33.847 Each (In a Box of 200) (inc. VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil, 15/10A Switching Current, SPDT

AED 6,447.00

AED 32.235 Each (In a Box of 200) (ex VAT)

AED 6,769.35

AED 33.847 Each (In a Box of 200) (inc. VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil, 15/10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
200 - 200AED 32.235AED 6,447.00
400+AED 31.08AED 6,216.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

15/10A

Series

Power Relay B

Terminal Type

Plug In

Maximum Switching Voltage DC

12V dc

Maximum Switching Voltage (DC)

12V dc

Length

28.5mm

Coil Resistance

85 Ω

Coil Power

1.7W

Minimum Operating Temperature

-40°C

Height

36.8mm

Maximum Operating Temperature

+125°C

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Width

28.5mm

Application

Battery Disconnection, Power Distribution, Rear Window Defogger

Dimensions

28.5 x 28.5 x 36.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more