TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Green Cable Mount 13 Way, Wire

RS Stock No.: 274-3335Brand: TE ConnectivityManufacturers Part No.: 3-2358263-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Housings

Number Of Contacts

13

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Green

Termination Method

Wire

IP Rating

IP67, IP69K

Coding

C

Height

31.25mm

Width

25.7mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Stock information temporarily unavailable.

AED 6,955.20

AED 30.24 Each (In a Box of 230) (ex VAT)

AED 7,302.96

AED 31.752 Each (In a Box of 230) (inc. VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Green Cable Mount 13 Way, Wire

AED 6,955.20

AED 30.24 Each (In a Box of 230) (ex VAT)

AED 7,302.96

AED 31.752 Each (In a Box of 230) (inc. VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Green Cable Mount 13 Way, Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
230 - 230AED 30.24AED 6,955.20
460 - 460AED 29.032AED 6,677.48
690 - 690AED 28.088AED 6,460.12
920 - 920AED 27.458AED 6,315.22
1150+AED 26.932AED 6,194.48

Technical Document

Specifications

Type

Automotive Housings

Number Of Contacts

13

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Green

Termination Method

Wire

IP Rating

IP67, IP69K

Coding

C

Height

31.25mm

Width

25.7mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C