Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Series
Ultra-Fast .187
Minimum Wire Size mm²
1.3mm²
Maximum Wire Size mm²
2mm²
Tab Size
4.75 x 0.51mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.935in
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
AED 105.00
AED 1.05 Each (In a Pack of 100) (ex VAT)
AED 110.25
AED 1.102 Each (In a Pack of 100) (inc. VAT)
100
AED 105.00
AED 1.05 Each (In a Pack of 100) (ex VAT)
AED 110.25
AED 1.102 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.05 | AED 105.00 |
500 - 2400 | AED 0.892 | AED 89.25 |
2500 - 4900 | AED 0.788 | AED 78.75 |
5000 - 9900 | AED 0.788 | AED 78.75 |
10000+ | AED 0.788 | AED 78.75 |
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Series
Ultra-Fast .187
Minimum Wire Size mm²
1.3mm²
Maximum Wire Size mm²
2mm²
Tab Size
4.75 x 0.51mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.935in
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2