Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in


RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 11.411Each (In a Pack of 10) (ex VAT)
RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 9.261Each (In a Pack of 10) (ex VAT)
HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
AED 9.31Each (ex VAT)
P.O.A.
TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
1
P.O.A.
TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 11.411Each (In a Pack of 10) (ex VAT)
RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 9.261Each (In a Pack of 10) (ex VAT)
HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
AED 9.31Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in


RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 11.411Each (In a Pack of 10) (ex VAT)
RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 9.261Each (In a Pack of 10) (ex VAT)
HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
AED 9.31Each (ex VAT)