TE Connectivity, 3-8498 1mm Pitch 30 Way Vertical FPC Connector, Through Hole

RS Stock No.: 509-903Brand: TE ConnectivityManufacturers Part No.: 3-84984-0
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Board Mount

Termination Type

Through Hole

Body Orientation

Vertical

Series

3-8498

Country of Origin

China

Stock information temporarily unavailable.

AED 9,895.83

AED 9,895.83 1 Tube of 1 (ex VAT)

AED 10,390.62

AED 10,390.62 1 Tube of 1 (inc. VAT)

TE Connectivity, 3-8498 1mm Pitch 30 Way Vertical FPC Connector, Through Hole

AED 9,895.83

AED 9,895.83 1 Tube of 1 (ex VAT)

AED 10,390.62

AED 10,390.62 1 Tube of 1 (inc. VAT)

TE Connectivity, 3-8498 1mm Pitch 30 Way Vertical FPC Connector, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Board Mount

Termination Type

Through Hole

Body Orientation

Vertical

Series

3-8498

Country of Origin

China