TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 300A Switching Current, SPST

RS Stock No.: 223-8129Brand: TE ConnectivityManufacturers Part No.: 30-313-12
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

300A

Number of Poles

1

Series

KISSLING 30

Coil Resistance

7.8Ω

Coil Power

72mW

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 974.35

AED 974.35 Each (ex VAT)

AED 1,023.07

AED 1,023.07 Each (inc. VAT)

TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 300A Switching Current, SPST

AED 974.35

AED 974.35 Each (ex VAT)

AED 1,023.07

AED 1,023.07 Each (inc. VAT)

TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 300A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

300A

Number of Poles

1

Series

KISSLING 30

Coil Resistance

7.8Ω

Coil Power

72mW

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more