TE Connectivity T Joint Black, Fluid Resistant Elastomer, 13.2mm

RS Stock No.: 218-1369Brand: TE ConnectivityManufacturers Part No.: 301A022-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

T Joint

Inside Diameter Primary

13.2mm

Inside Diameter (Primary)

13.2mm

Inside Diameter Secondary

13.2mm

Inside Diameter (Secondary)

13.2mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Colour

Black

Shrunk Diameter Primary

6.9mm

Shrunk Diameter (Primary)

6.9mm

Shrunk Diameter Secondary

6.9mm

Shrunk Diameter (Secondary)

6.9mm

Country of Origin

Czech Republic

Product details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant

Stock information temporarily unavailable.

AED 153.20

AED 153.20 Each (ex VAT)

AED 160.86

AED 160.86 Each (inc. VAT)

TE Connectivity T Joint Black, Fluid Resistant Elastomer, 13.2mm

AED 153.20

AED 153.20 Each (ex VAT)

AED 160.86

AED 160.86 Each (inc. VAT)

TE Connectivity T Joint Black, Fluid Resistant Elastomer, 13.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

T Joint

Inside Diameter Primary

13.2mm

Inside Diameter (Primary)

13.2mm

Inside Diameter Secondary

13.2mm

Inside Diameter (Secondary)

13.2mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Colour

Black

Shrunk Diameter Primary

6.9mm

Shrunk Diameter (Primary)

6.9mm

Shrunk Diameter Secondary

6.9mm

Shrunk Diameter (Secondary)

6.9mm

Country of Origin

Czech Republic

Product details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant