Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 22 → 16 AWG

RS Stock No.: 373-184Brand: TE ConnectivityManufacturers Part No.: 31818
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

14.68mm

Diameter

3.58mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Standard Closed Barrel Butt Splices

SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

Stock information temporarily unavailable.

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 22 → 16 AWG

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.84AED 84.00
500+AED 0.682AED 68.25

Technical Document

Specifications

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

14.68mm

Diameter

3.58mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Standard Closed Barrel Butt Splices

SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices