TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

RS Stock No.: 680-5435Brand: TE ConnectivityManufacturers Part No.: 31894Distrelec Article No.: 14820878
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M6

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

27.38mm

Product details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 107.62

AED 2.152 Each (In a Pack of 50) (ex VAT)

AED 113.00

AED 2.26 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Select packaging type

AED 107.62

AED 2.152 Each (In a Pack of 50) (ex VAT)

AED 113.00

AED 2.26 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 200AED 2.152AED 107.62
250+AED 1.89AED 94.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M6

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

27.38mm

Product details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in