TE Connectivity, PIDG Knife Disconnect Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG

RS Stock No.: 164-0264Brand: TE ConnectivityManufacturers Part No.: 320555
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Knife Disconnect

Wire Size

22 → 16 AWG

Overall Length

22.3mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Thickness

0.031in

Product details

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal

PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 4,782.33

AED 4,782.33 1 Box of 1000 (ex VAT)

AED 5,021.45

AED 5,021.45 1 Box of 1000 (inc. VAT)

TE Connectivity, PIDG Knife Disconnect Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG

AED 4,782.33

AED 4,782.33 1 Box of 1000 (ex VAT)

AED 5,021.45

AED 5,021.45 1 Box of 1000 (inc. VAT)

TE Connectivity, PIDG Knife Disconnect Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Splice Type

Knife Disconnect

Wire Size

22 → 16 AWG

Overall Length

22.3mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Thickness

0.031in

Product details

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal

PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals