Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Strato-Therm Parallel Splice Connector, Uninsulated 16 → 14 AWG

RS Stock No.: 397-5705Brand: TE ConnectivityManufacturers Part No.: 322347
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Wire Size

16 → 14 AWG

Overall Length

7.65mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Nickel

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices

SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

You may be interested in
Stock information temporarily unavailable.

AED 39.90

AED 3.99 Each (In a Pack of 10) (ex VAT)

AED 41.90

AED 4.19 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Strato-Therm Parallel Splice Connector, Uninsulated 16 → 14 AWG

AED 39.90

AED 3.99 Each (In a Pack of 10) (ex VAT)

AED 41.90

AED 4.19 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Strato-Therm Parallel Splice Connector, Uninsulated 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Splice Type

Parallel

Wire Size

16 → 14 AWG

Overall Length

7.65mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Nickel

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices

SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

You may be interested in