Technical Document
Specifications
Brand
TE ConnectivityType
T Joint
Inside Diameter Primary
13.2mm
Inside Diameter Secondary
6.6 mm, 13.2mm
Adhesive Lined
No
Material
Elastomer
Number of Breakouts
2
Shrink Temperature
+175°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
5.8mm
Shrunk Diameter Secondary
3 mm, 5.8mm
Country of Origin
Mexico
Product details
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant
AED 121.54
AED 121.54 Each (ex VAT)
AED 127.62
AED 127.62 Each (inc. VAT)
1
AED 121.54
AED 121.54 Each (ex VAT)
AED 127.62
AED 127.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 121.54 |
15 - 49 | AED 115.36 |
50+ | AED 111.81 |
Technical Document
Specifications
Brand
TE ConnectivityType
T Joint
Inside Diameter Primary
13.2mm
Inside Diameter Secondary
6.6 mm, 13.2mm
Adhesive Lined
No
Material
Elastomer
Number of Breakouts
2
Shrink Temperature
+175°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
5.8mm
Shrunk Diameter Secondary
3 mm, 5.8mm
Country of Origin
Mexico
Product details
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant