TE Connectivity Parallel Wire Splice Connector 12 → 10 AWG

RS Stock No.: 397-5727Brand: TE ConnectivityManufacturers Part No.: 323672
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

8.46mm

Contact Material

Nickel

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices

SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 106.05

AED 10.605 Each (In a Pack of 10) (ex VAT)

AED 111.35

AED 11.135 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Parallel Wire Splice Connector 12 → 10 AWG

AED 106.05

AED 10.605 Each (In a Pack of 10) (ex VAT)

AED 111.35

AED 11.135 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Parallel Wire Splice Connector 12 → 10 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

8.46mm

Contact Material

Nickel

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices

SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more