TE Connectivity Absolute Pressure Sensor, 1bar Operating Max, Surface Mount, 8-Pin, 10bar Overload Max, SMD

RS Stock No.: 146-8187Brand: TE ConnectivityManufacturers Part No.: 325401000-00Distrelec Article No.: 30411477
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

10bar

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

6.4 x 6.2 x 2.88mm

Maximum Operating Pressure

1bar

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

180 mV

Minimum Operating Pressure

0bar

Minimum Output Voltage

120 V

Minimum Operating Temperature

-40 °C

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 8,139.60

AED 101.745 Each (In a Tube of 80) (ex VAT)

AED 8,546.58

AED 106.832 Each (In a Tube of 80) (inc. VAT)

TE Connectivity Absolute Pressure Sensor, 1bar Operating Max, Surface Mount, 8-Pin, 10bar Overload Max, SMD

AED 8,139.60

AED 101.745 Each (In a Tube of 80) (ex VAT)

AED 8,546.58

AED 106.832 Each (In a Tube of 80) (inc. VAT)

TE Connectivity Absolute Pressure Sensor, 1bar Operating Max, Surface Mount, 8-Pin, 10bar Overload Max, SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
80 - 320AED 101.745AED 8,139.60
400 - 720AED 89.04AED 7,123.20
800+AED 86.782AED 6,942.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

10bar

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

6.4 x 6.2 x 2.88mm

Maximum Operating Pressure

1bar

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

180 mV

Minimum Operating Pressure

0bar

Minimum Output Voltage

120 V

Minimum Operating Temperature

-40 °C

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more