Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
22 → 16 AWG
Overall Length
27.33mm
Diameter
3.56mm
Insulation
Insulated
Colour
Red
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
AED 126.00
AED 1.26 Each (In a Pack of 100) (ex VAT)
AED 132.30
AED 1.323 Each (In a Pack of 100) (inc. VAT)
100
AED 126.00
AED 1.26 Each (In a Pack of 100) (ex VAT)
AED 132.30
AED 1.323 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.26 | AED 126.00 |
500 - 2400 | AED 1.102 | AED 110.25 |
2500 - 4900 | AED 0.892 | AED 89.25 |
5000 - 9900 | AED 0.892 | AED 89.25 |
10000+ | AED 0.892 | AED 89.25 |
Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
22 → 16 AWG
Overall Length
27.33mm
Diameter
3.56mm
Insulation
Insulated
Colour
Red
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.