Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, SOLISTRAND Parallel Splice Connector, Uninsulated, Tin 22 → 16 AWG

RS Stock No.: 373-178Brand: TE ConnectivityManufacturers Part No.: 34130
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Minimum Wire Size mm²

0.3mm²

Wire Size

22 → 16 AWG

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

1.42mm²

Overall Length

7.65mm

Maximum Wire Size (mm²)

1.42mm²

Diameter

3.58mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Product details

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

You may be interested in
Stock information temporarily unavailable.

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, SOLISTRAND Parallel Splice Connector, Uninsulated, Tin 22 → 16 AWG

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, SOLISTRAND Parallel Splice Connector, Uninsulated, Tin 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.84AED 84.00
500 - 2400AED 0.682AED 68.25
2500 - 4900AED 0.578AED 57.75
5000 - 9900AED 0.578AED 57.75
10000+AED 0.578AED 57.75
You may be interested in

Technical Document

Specifications

Splice Type

Parallel

Minimum Wire Size mm²

0.3mm²

Wire Size

22 → 16 AWG

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

1.42mm²

Overall Length

7.65mm

Maximum Wire Size (mm²)

1.42mm²

Diameter

3.58mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Product details

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

You may be interested in