Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.: 278-9266Brand: TE ConnectivityManufacturers Part No.: 34134
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Wire Size

16 → 14 AWG

Overall Length

19.3mm

Diameter

4.32mm

Insulation

Insulated

Colour

Blue

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG
AED 0.827Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 215.25

AED 2.152 Each (In a Pack of 100) (ex VAT)

AED 226.01

AED 2.26 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

AED 215.25

AED 2.152 Each (In a Pack of 100) (ex VAT)

AED 226.01

AED 2.26 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 2.152AED 215.25
500+AED 2.10AED 210.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG
AED 0.827Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Splice Type

Parallel

Wire Size

16 → 14 AWG

Overall Length

19.3mm

Diameter

4.32mm

Insulation

Insulated

Colour

Blue

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG
AED 0.827Each (In a Pack of 100) (ex VAT)