Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.33mm
Outer Ring Diameter
11.91mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M8
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.79mm
Overall Length
27.69mm
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
AED 194.25
AED 1.942 Each (In a Pack of 100) (ex VAT)
AED 203.96
AED 2.039 Each (In a Pack of 100) (inc. VAT)
100
AED 194.25
AED 1.942 Each (In a Pack of 100) (ex VAT)
AED 203.96
AED 2.039 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.942 | AED 194.25 |
500+ | AED 1.68 | AED 168.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.33mm
Outer Ring Diameter
11.91mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M8
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.79mm
Overall Length
27.69mm
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²