Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Width
9.53mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.26mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M4
Colour
Red
Contact Plating
Tin
Overall Length
23.37mm
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
AED 144.20
AED 1.442 Each (In a Pack of 100) (ex VAT)
AED 151.41
AED 1.514 Each (In a Pack of 100) (inc. VAT)
100
AED 144.20
AED 1.442 Each (In a Pack of 100) (ex VAT)
AED 151.41
AED 1.514 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Width
9.53mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.26mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M4
Colour
Red
Contact Plating
Tin
Overall Length
23.37mm
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²