Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
8 AWG
Overall Length
9.53mm
Diameter
7.52mm
Insulation
Uninsulated
Series
SOLISTRAND
Contact Material
Copper
Contact Plating
Tin
Thickness
1.22mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
AED 73.50
AED 1.47 Each (In a Pack of 50) (ex VAT)
AED 77.18
AED 1.544 Each (In a Pack of 50) (inc. VAT)
50
AED 73.50
AED 1.47 Each (In a Pack of 50) (ex VAT)
AED 77.18
AED 1.544 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.47 | AED 73.50 |
250+ | AED 1.155 | AED 57.75 |
Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
8 AWG
Overall Length
9.53mm
Diameter
7.52mm
Insulation
Uninsulated
Series
SOLISTRAND
Contact Material
Copper
Contact Plating
Tin
Thickness
1.22mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping