Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING 35
Contact Configuration
1NO
Contact Current Rating
500 A
Number of Switch Positions
2
Number of Contacts
1
Voltage Rating
32V
Terminal Type
Screw
Country of Origin
Germany
AED 825.93
AED 825.93 Each (ex VAT)
AED 867.23
AED 867.23 Each (inc. VAT)
1
AED 825.93
AED 825.93 Each (ex VAT)
AED 867.23
AED 867.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING 35
Contact Configuration
1NO
Contact Current Rating
500 A
Number of Switch Positions
2
Number of Contacts
1
Voltage Rating
32V
Terminal Type
Screw
Country of Origin
Germany