Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity KISSLING 35, 2 Position DPST Rotary Switch, 500 A

RS Stock No.: 223-8152Brand: TE ConnectivityManufacturers Part No.: 35-521-100-R
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

DPST

Series

KISSLING 35

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

4

Voltage Rating

32V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,161.51

AED 1,161.51 Each (ex VAT)

AED 1,219.59

AED 1,219.59 Each (inc. VAT)

TE Connectivity KISSLING 35, 2 Position DPST Rotary Switch, 500 A

AED 1,161.51

AED 1,161.51 Each (ex VAT)

AED 1,219.59

AED 1,219.59 Each (inc. VAT)

TE Connectivity KISSLING 35, 2 Position DPST Rotary Switch, 500 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPST

Series

KISSLING 35

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

4

Voltage Rating

32V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more