TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 6.35mm Pitch, 3 Row(s),

Technical Document
Specifications
Brand
TE ConnectivitySeries
Universal MATE-N-LOK
Pitch
6.35mm
Number Of Contacts
6
Number Of Rows
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
19.0A
Voltage Rating
600.0 V
Product details
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical PCB Mount Headers
A range of Universal MATE-N-LOK vertical PCB mount headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
TE Connectivity Universal MATE-N-LOK II ™ Range
AED 41.74
AED 8.348 Each (In a Pack of 5) (ex VAT)
AED 43.83
AED 8.765 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 41.74
AED 8.348 Each (In a Pack of 5) (ex VAT)
AED 43.83
AED 8.765 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 8.348 | AED 41.74 |
100 - 370 | AED 6.51 | AED 32.55 |
375+ | AED 5.932 | AED 29.66 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Universal MATE-N-LOK
Pitch
6.35mm
Number Of Contacts
6
Number Of Rows
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
19.0A
Voltage Rating
600.0 V
Product details
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical PCB Mount Headers
A range of Universal MATE-N-LOK vertical PCB mount headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.