Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
135
Resistance Range
1O → 1MO
Technology
Thick Film
Automotive Standard
AEC-Q200
Series
3522
Number of Pieces
100
Resistance Tolerance
1%
Maximum Power Rating
3W
Country of Origin
Thailand
AED 4,122.30
AED 4,122.30 Each (ex VAT)
AED 4,328.42
AED 4,328.42 Each (inc. VAT)
1
AED 4,122.30
AED 4,122.30 Each (ex VAT)
AED 4,328.42
AED 4,328.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
135
Resistance Range
1O → 1MO
Technology
Thick Film
Automotive Standard
AEC-Q200
Series
3522
Number of Pieces
100
Resistance Tolerance
1%
Maximum Power Rating
3W
Country of Origin
Thailand