Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 3522 Thick Film, SMT 88 Resistor Kit, with 100 pieces, 1O → 1MO

RS Stock No.: 207-4706Brand: TE ConnectivityManufacturers Part No.: 3522J-LAB-KIT
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

88

Resistance Range

1O → 1MO

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

3522

Number of Pieces

100

Resistance Tolerance

±5%

Maximum Power Rating

3W

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 2,869.17

AED 2,869.17 Each (ex VAT)

AED 3,012.63

AED 3,012.63 Each (inc. VAT)

TE Connectivity, 3522 Thick Film, SMT 88 Resistor Kit, with 100 pieces, 1O → 1MO

AED 2,869.17

AED 2,869.17 Each (ex VAT)

AED 3,012.63

AED 3,012.63 Each (inc. VAT)

TE Connectivity, 3522 Thick Film, SMT 88 Resistor Kit, with 100 pieces, 1O → 1MO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

88

Resistance Range

1O → 1MO

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

3522

Number of Pieces

100

Resistance Tolerance

±5%

Maximum Power Rating

3W

Country of Origin

Thailand