Technical Document
Specifications
Brand
TE ConnectivityInductance
100 μH
Maximum dc Current
110mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
8Ω
Series
3613C
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Minimum Quality Factor
40
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Moulded
Yes
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
AED 26.78
AED 2.678 Each (In a Bag of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Bag of 10) (inc. VAT)
Standard
10
AED 26.78
AED 2.678 Each (In a Bag of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 2.678 | AED 26.78 |
50 - 90 | AED 2.468 | AED 24.68 |
100 - 240 | AED 2.205 | AED 22.05 |
250 - 490 | AED 1.995 | AED 19.95 |
500+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
TE ConnectivityInductance
100 μH
Maximum dc Current
110mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
8Ω
Series
3613C
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Minimum Quality Factor
40
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Moulded
Yes
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications