Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 0603 (1608M) Multilayer Surface Mount Inductor 100 nH ±2% Multilayer 100mA Idc Q:15

RS Stock No.: 701-7018Brand: TE ConnectivityManufacturers Part No.: 36401JR10GTDF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

100 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.45mm

Dimensions

1.6 x 0.8 x 0.45mm

Tolerance

±2%

Maximum DC Resistance

7.5Ω

Maximum Self Resonant Frequency

1GHz

Minimum Quality Factor

15

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, 0603 (1608M) Multilayer Surface Mount Inductor 100 nH ±2% Multilayer 100mA Idc Q:15

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, 0603 (1608M) Multilayer Surface Mount Inductor 100 nH ±2% Multilayer 100mA Idc Q:15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

100 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.45mm

Dimensions

1.6 x 0.8 x 0.45mm

Tolerance

±2%

Maximum DC Resistance

7.5Ω

Maximum Self Resonant Frequency

1GHz

Minimum Quality Factor

15

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more