Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 3A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 3HPSNS1, Snap In 1 Fuse

RS Stock No.: 266-0181Brand: TE ConnectivityManufacturers Part No.: 3HPSNS1
brand-logo
View all in IEC Filters

Technical Document

Specifications

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

3A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

Stock information temporarily unavailable.

AED 2,064.89

AED 229.432 Each (In a Box of 9) (ex VAT)

AED 2,168.13

AED 240.904 Each (In a Box of 9) (inc. VAT)

TE Connectivity 3A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 3HPSNS1, Snap In 1 Fuse

AED 2,064.89

AED 229.432 Each (In a Box of 9) (ex VAT)

AED 2,168.13

AED 240.904 Each (In a Box of 9) (inc. VAT)

TE Connectivity 3A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 3HPSNS1, Snap In 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

3A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In