Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Panel Mount, 25 Pin Solder D-sub Connector Socket, Shell Size B Standard D-Sub

RS Stock No.: 718-3931PBrand: TE ConnectivityManufacturers Part No.: 4-1393483-0
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Housing Material

Steel

Length

53.42mm

Width

12.93mm

Depth

17mm

Dimensions

53.42 x 12.93 x 17mm

Contact Plating

Gold over Palladium over Nickel

Contact Material

Copper Alloy

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Panel Mount, 25 Pin Solder D-sub Connector Socket, Shell Size B Standard D-Sub
Select packaging type

P.O.A.

TE Connectivity Panel Mount, 25 Pin Solder D-sub Connector Socket, Shell Size B Standard D-Sub
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Housing Material

Steel

Length

53.42mm

Width

12.93mm

Depth

17mm

Dimensions

53.42 x 12.93 x 17mm

Contact Plating

Gold over Palladium over Nickel

Contact Material

Copper Alloy

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more