Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Product details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
AED 2,236.50
AED 22.365 Each (In a Bag of 100) (ex VAT)
AED 2,348.32
AED 23.483 Each (In a Bag of 100) (inc. VAT)
100
AED 2,236.50
AED 22.365 Each (In a Bag of 100) (ex VAT)
AED 2,348.32
AED 23.483 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 100 - 100 | AED 22.365 | AED 2,236.50 |
| 200 - 200 | AED 21.578 | AED 2,157.75 |
| 300 - 400 | AED 20.842 | AED 2,084.25 |
| 500+ | AED 20.212 | AED 2,021.25 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Product details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support


