TE Connectivity 40-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
Standard
1
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 25.30 |
25 - 74 | AED 23.05 |
75 - 199 | AED 21.52 |
200 - 399 | AED 20.48 |
400+ | AED 19.58 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.