Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity TERMI-POINT Crimp Terminal, 22AWG to 22AWG, Tin Plating

RS Stock No.: 718-7573PBrand: TE ConnectivityManufacturers Part No.: 4-330495-2
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

For Use With

AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals

Series

TERMI-POINT

Maximum Wire Size mm²

0.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Steel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity TERMI-POINT Clip Style Contacts

TERMI-POINT clip style contacts made from tin plated phosphor bronze.
TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizes
TERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TE Connectivity TERMI-POINT Crimp Terminal, 22AWG to 22AWG, Tin Plating
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TE Connectivity TERMI-POINT Crimp Terminal, 22AWG to 22AWG, Tin Plating
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

For Use With

AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals

Series

TERMI-POINT

Maximum Wire Size mm²

0.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Steel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity TERMI-POINT Clip Style Contacts

TERMI-POINT clip style contacts made from tin plated phosphor bronze.
TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizes
TERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in