TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125V

Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
6 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Chromium Plated Brass
Voltage Rating
125 V, 250V
Contact Material
Silver Plated Brass Alloy
Contact Resistance
0.01Ω
Panel Cut Out Size
6.2mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
50000Cycles
Maximum Operating Temperature
+70°C
Standards Met
RoHS
Distrelec Product Id
30415856
Country of Origin
China
Product details
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
AED 131.25
AED 131.25 Each (ex VAT)
AED 137.81
AED 137.81 Each (inc. VAT)
Standard
1
AED 131.25
AED 131.25 Each (ex VAT)
AED 137.81
AED 137.81 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 131.25 |
10 - 24 | AED 124.79 |
25 - 49 | AED 116.76 |
50+ | AED 110.41 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
6 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Chromium Plated Brass
Voltage Rating
125 V, 250V
Contact Material
Silver Plated Brass Alloy
Contact Resistance
0.01Ω
Panel Cut Out Size
6.2mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
50000Cycles
Maximum Operating Temperature
+70°C
Standards Met
RoHS
Distrelec Product Id
30415856
Country of Origin
China
Product details
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.