TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm² to

Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Minimum Wire Size mm²
0.8mm²
Gender
Female
Series
FASTIN-FASTON .250
Minimum Wire Size (mm²)
0.8mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Overall Length
21.34mm
Product details
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
100
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.578 | AED 57.75 |
500 - 2400 | AED 0.472 | AED 47.25 |
2500 - 4900 | AED 0.368 | AED 36.75 |
5000 - 9900 | AED 0.315 | AED 31.50 |
10000+ | AED 0.262 | AED 26.25 |
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Minimum Wire Size mm²
0.8mm²
Gender
Female
Series
FASTIN-FASTON .250
Minimum Wire Size (mm²)
0.8mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Overall Length
21.34mm
Product details
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.