TE Connectivity White 3 mm² Hook Up Wire, 12 AWG, 37/28, 100m, Polyalkene Insulation, 44A0111-12-9

RS Stock No.: 789-3654Brand: TE ConnectivityManufacturers Part No.: 44A0111-12-9Distrelec Article No.: 30402242
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

3 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

12 AWG

Core Strands

37/28

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

2.74mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.08mm

Shield Type

Tinned Copper Braid

Size of Strands

28 AWG

Resistant To

Radiation

Number of Strands

37

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

AED 1,312.71

AED 1,312.71 1 Reel of 100 Metres (ex VAT)

AED 1,378.35

AED 1,378.35 1 Reel of 100 Metres (inc. VAT)

TE Connectivity White 3 mm² Hook Up Wire, 12 AWG, 37/28, 100m, Polyalkene Insulation, 44A0111-12-9

AED 1,312.71

AED 1,312.71 1 Reel of 100 Metres (ex VAT)

AED 1,378.35

AED 1,378.35 1 Reel of 100 Metres (inc. VAT)

TE Connectivity White 3 mm² Hook Up Wire, 12 AWG, 37/28, 100m, Polyalkene Insulation, 44A0111-12-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

3 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

12 AWG

Core Strands

37/28

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

2.74mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.08mm

Shield Type

Tinned Copper Braid

Size of Strands

28 AWG

Resistant To

Radiation

Number of Strands

37

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)