Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Black 0.96 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, Polyalkene Insulation, 44A0111-18-0

RS Stock No.: 229-1472Brand: TE ConnectivityManufacturers Part No.: 44A0111-18-0
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/30

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.65mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Size of Strands

30 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

AED 502.48

AED 502.48 1 Reel of 100 Metres (ex VAT)

AED 527.60

AED 527.60 1 Reel of 100 Metres (inc. VAT)

TE Connectivity Black 0.96 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, Polyalkene Insulation, 44A0111-18-0

AED 502.48

AED 502.48 1 Reel of 100 Metres (ex VAT)

AED 527.60

AED 527.60 1 Reel of 100 Metres (inc. VAT)

TE Connectivity Black 0.96 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, Polyalkene Insulation, 44A0111-18-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/30

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.65mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Size of Strands

30 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)