Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.25 mm², Screened, 24 AWG, 100m, Screened Shield, Type 44

RS Stock No.: 362-566Brand: TE ConnectivityManufacturers Part No.: 44A1121-24-2/6-9Distrelec Article No.: 30399874
brand-logo

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

Sheath Colour

White

Cable Type

Type 44

Outer Diameter

2.99mm

Outer Sheath Material

PVDF

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

SPEC44

Core Strands

19/0.13 mm

Voltage Rating

600 V

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

AED 2,405.00

AED 2,405.00 1 Reel of 100 Metres (ex VAT)

AED 2,525.25

AED 2,525.25 1 Reel of 100 Metres (inc. VAT)

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.25 mm², Screened, 24 AWG, 100m, Screened Shield, Type 44

AED 2,405.00

AED 2,405.00 1 Reel of 100 Metres (ex VAT)

AED 2,525.25

AED 2,525.25 1 Reel of 100 Metres (inc. VAT)

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.25 mm², Screened, 24 AWG, 100m, Screened Shield, Type 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

Sheath Colour

White

Cable Type

Type 44

Outer Diameter

2.99mm

Outer Sheath Material

PVDF

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

SPEC44

Core Strands

19/0.13 mm

Voltage Rating

600 V

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)