Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Differential Pressure Sensor, 7kPa Operating Max, Through-Hole Mount, 8-Pin, 2068kPa Overload Max, DIP

RS Stock No.: 201-1650Brand: TE ConnectivityManufacturers Part No.: 4525-DS3A001DP
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Typical Sensitivity

48.5mV/kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Pressure

7kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,849.18

AED 284.918 Each (In a Tray of 10) (ex VAT)

AED 2,991.64

AED 299.164 Each (In a Tray of 10) (inc. VAT)

TE Connectivity Differential Pressure Sensor, 7kPa Operating Max, Through-Hole Mount, 8-Pin, 2068kPa Overload Max, DIP

AED 2,849.18

AED 284.918 Each (In a Tray of 10) (ex VAT)

AED 2,991.64

AED 299.164 Each (In a Tray of 10) (inc. VAT)

TE Connectivity Differential Pressure Sensor, 7kPa Operating Max, Through-Hole Mount, 8-Pin, 2068kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 10AED 284.918AED 2,849.18
20 - 40AED 265.545AED 2,655.45
50 - 90AED 237.352AED 2,373.52
100 - 240AED 227.062AED 2,270.62
250+AED 220.815AED 2,208.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Typical Sensitivity

48.5mV/kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Pressure

7kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more